CSR2512FG50L0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 337
Unit Price: kr.4.69000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.27700
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 81.214
Unit Price: kr.3.80000
Datasheet

Similar


Vishay Dale
In Stock: 1.646
Unit Price: kr.3.87000
Datasheet
50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR2512FG50L0

DigiKey Part Number
CSR2512FG50L0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR2512FG50L0
Description
RES 0.05 OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR2512FG50L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSR2512FK50L0Stackpole Electronics Inc337738-CSR2512FK50L0CT-NDkr.4.69000Direct
CSR2512FT50L0Stackpole Electronics Inc0CSR2512FT50L0-NDkr.1.27700Direct
CSRN2512FK50L0Stackpole Electronics Inc81.214CSRN2512FK50L0CT-NDkr.3.80000Direct
RCWE251250L0FNEAVishay Dale1.646541-4394-1-NDkr.3.87000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.24783kr.6,239.15
Manufacturers Standard Package
Unit Price without VAT:kr.1.24783
Unit Price with VAT:kr.1.55979