50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR2512FK50L0

DigiKey Part Number
738-CSR2512FK50L0TR-ND - Tape & Reel (TR)
738-CSR2512FK50L0CT-ND - Cut Tape (CT)
738-CSR2512FK50L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR2512FK50L0
Description
RES 0.05 OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR2512FK50L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSRN2512FK50L0Stackpole Electronics Inc81.214CSRN2512FK50L0CT-NDkr.3.80000Direct
CSRN2512FT50L0Stackpole Electronics Inc0CSRN2512FT50L0-NDkr.1.00849Direct
In-Stock: 337
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.03700kr.30.37
25kr.2.58680kr.64.67
50kr.2.30400kr.115.20
100kr.2.06490kr.206.49
250kr.1.80156kr.450.39
500kr.1.63698kr.818.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.49700kr.1,497.00
2.000kr.1.37806kr.2,756.12
3.000kr.1.31697kr.3,950.91
5.000kr.1.24783kr.6,239.15
7.000kr.1.20663kr.8,446.41
10.000kr.1.16638kr.11,663.80
12.000kr.1.14708kr.13,764.96
24.000kr.1.08083kr.25,939.92
25.000kr.1.07725kr.26,931.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250