
CSRN2512FK50L0 | |
|---|---|
DigiKey Part Number | CSRN2512FK50L0TR-ND - Tape & Reel (TR) CSRN2512FK50L0CT-ND - Cut Tape (CT) CSRN2512FK50L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FK50L0 |
Description | RES 0.05 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FK50L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.44100 | kr.24.41 |
| 25 | kr.2.07440 | kr.51.86 |
| 50 | kr.1.84620 | kr.92.31 |
| 100 | kr.1.65030 | kr.165.03 |
| 250 | kr.1.43612 | kr.359.03 |
| 500 | kr.1.30186 | kr.650.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.18780 | kr.1,187.80 |
| 2.000 | kr.1.09086 | kr.2,181.72 |
| 3.000 | kr.1.04105 | kr.3,123.15 |
| 5.000 | kr.0.98470 | kr.4,923.50 |
| 7.000 | kr.0.95112 | kr.6,657.84 |
| 10.000 | kr.0.91831 | kr.9,183.10 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |


