
CSR1206FTR910 | |
|---|---|
DigiKey Part Number | 738-CSR1206FTR910TR-ND - Tape & Reel (TR) 738-CSR1206FTR910CT-ND - Cut Tape (CT) 738-CSR1206FTR910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FTR910 |
Description | RES 0.91 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FTR910 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE1206R910FKEA | Vishay Dale | 826 | RCWE.91ECT-ND | kr.1.78000 | Upgrade |
| CRN1206-FX-R910EPF | Bourns Inc. | 5.000 | 118-CRN1206-FX-R910EPFTR-ND | kr.0.19910 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.78000 | kr.7.80 |
| 25 | kr.0.65440 | kr.16.36 |
| 50 | kr.0.57700 | kr.28.85 |
| 100 | kr.0.51100 | kr.51.10 |
| 250 | kr.0.43872 | kr.109.68 |
| 500 | kr.0.39320 | kr.196.60 |
| 1.000 | kr.0.35460 | kr.354.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28568 | kr.1,428.40 |
| 10.000 | kr.0.26314 | kr.2,631.40 |
| 15.000 | kr.0.25155 | kr.3,773.25 |
| 25.000 | kr.0.23846 | kr.5,961.50 |
| 35.000 | kr.0.23065 | kr.8,072.75 |
| 50.000 | kr.0.22302 | kr.11,151.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

