910 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1206R910FKEA

DigiKey Part Number
RCWE.91ETR-ND - Tape & Reel (TR)
RCWE.91ECT-ND - Cut Tape (CT)
RCWE.91EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1206R910FKEA
Description
RES 0.91 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
910 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1206R910FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Power (Watts)
Height - Seated (Max)
0.028" (0.70mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM1206-FX-R910ELFBourns Inc.33.097CRM1206-FX-R910ELFCT-NDkr.1.33000Upgrade
CSR1206FTR910Stackpole Electronics Inc2.675738-CSR1206FTR910CT-NDkr.1.20000Upgrade
PT1206FR-7W0R91LYAGEO1.092311-0.91APCT-NDkr.2.03000Upgrade
In-Stock: 826
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.13500kr.11.35
25kr.0.95880kr.23.97
50kr.0.84700kr.42.35
100kr.0.75190kr.75.19
250kr.0.64796kr.161.99
500kr.0.58302kr.291.51
1.000kr.0.52768kr.527.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.46015kr.7,300.75
10.000kr.1.36666kr.13,666.60
15.000kr.1.31865kr.19,779.75
25.000kr.1.26435kr.31,608.75
35.000kr.1.23199kr.43,119.65
50.000kr.1.20040kr.60,020.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500