
CRN1206-FX-R910EPF | |
|---|---|
DigiKey Part Number | 118-CRN1206-FX-R910EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRN1206-FX-R910EPF |
Description | METFILMRES 1206 910MR 1% 0.33W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19910 | kr.995.50 |
| 10.000 | kr.0.18272 | kr.1,827.20 |
| 15.000 | kr.0.17430 | kr.2,614.50 |
| 25.000 | kr.0.16478 | kr.4,119.50 |
| 35.000 | kr.0.15910 | kr.5,568.50 |
| 50.000 | kr.0.15356 | kr.7,678.00 |
| 60.000 | kr.0.15090 | kr.9,054.00 |
| 120.000 | kr.0.14177 | kr.17,012.40 |
| 125.000 | kr.0.14128 | kr.17,660.00 |
| Unit Price without VAT: | kr.0.19910 |
|---|---|
| Unit Price with VAT: | kr.0.24888 |

