CF14JA3M00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10629
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.06577
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.06079
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.07497
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 40.402
Unit Price: kr.0.64000
Datasheet
3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JA3M00

DigiKey Part Number
CF14JA3M00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CF14JA3M00
Description
RES 3M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JA3M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -1500ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF14JT3M00Stackpole Electronics Inc0PCF14JT3M00-NDkr.0.10629Direct
CFM12JT3M00Stackpole Electronics Inc0S3MHTR-NDkr.0.06577Upgrade
CFM14JT3M00Stackpole Electronics Inc0CFM14JT3M00-NDkr.0.06079Similar
CF14JB3M00Stackpole Electronics Inc0738-CF14JB3M00-NDkr.0.07497Parametric Equivalent
CF14JT3M00Stackpole Electronics Inc40.402CF14JT3M00CT-NDkr.0.64000Parametric Equivalent
Available To Order
Factory Stock: 5.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.05577kr.278.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.05577
Unit Price with VAT:kr.0.06971