CFM14JT3M00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 40.402
Unit Price: kr.0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10629
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.07497
Datasheet
3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT3M00

DigiKey Part Number
CFM14JT3M00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFM14JT3M00
Description
RES 3M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT3M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
0/ -1500ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CF14JT3M00Stackpole Electronics Inc40.402CF14JT3M00CT-NDkr.0.64000Similar
PCF14JT3M00Stackpole Electronics Inc0PCF14JT3M00-NDkr.0.10629Similar
CFM14JB3M00Stackpole Electronics Inc0738-CFM14JB3M00-NDkr.0.07497Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06079kr.303.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.06079
Unit Price with VAT:kr.0.07599