3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
CF 1/4 360 5% R

CF14JT3M00

DigiKey Part Number
CF14JT3M00TR-ND - Tape & Reel (TR)
CF14JT3M00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT3M00
Description
RES 3M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT3M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -1500ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.434
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.14440kr.3.61
50kr.0.12560kr.6.28
100kr.0.11030kr.11.03
250kr.0.09308kr.23.27
500kr.0.08230kr.41.15
1.000kr.0.07310kr.73.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05682kr.284.10
10.000kr.0.05147kr.514.70
15.000kr.0.04873kr.730.95
25.000kr.0.04562kr.1,140.50
35.000kr.0.04376kr.1,531.60
50.000kr.0.04195kr.2,097.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750