Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

JBXFD1G04MSSDSR | |
|---|---|
DigiKey Part Number | SOU1696-ND |
Manufacturer | |
Manufacturer Product Number | JBXFD1G04MSSDSR |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | JBXFD1G04MSSDSR Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP40 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert 1 | Voltage Rating 900V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Instrumentation, Medical, Telecommunications |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFA.1S.304.CLAC52 | LEMO | 75 | FFA.1S.304.CLAC52-ND | kr.250.37000 | Similar |
| FFA.1S.304.CLAC62 | LEMO | 10 | FFA.1S.304.CLAC62-ND | kr.281.62000 | Similar |
| FGG.1B.304.CLAD42 | LEMO | 6 | FGG.1B.304.CLAD42-ND | kr.289.99000 | Similar |
| FGG.1B.304.CLAD52 | LEMO | 159 | FGG.1B.304.CLAD52-ND | kr.289.99000 | Similar |
| FGG.1B.304.CLAD52Z | LEMO | 2 | 1124-1061-ND | kr.255.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.215.18480 | kr.5,379.62 |
| Unit Price without VAT: | kr.215.18480 |
|---|---|
| Unit Price with VAT: | kr.268.98100 |









