
JBXEA1G04FQSDS | |
|---|---|
DigiKey Part Number | SOU1802-ND |
Manufacturer | |
Manufacturer Product Number | JBXEA1G04FQSDS |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | JBXEA1G04FQSDS Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 10A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 900V |
Mounting Feature Bulkhead - Front or Rear Side Nut | Operating Temperature -40°C ~ 125°C |
Termination Solder | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Applications Industrial, Instrumentation, Medical, Telecommunications |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.235.98620 | kr.11,799.31 |
| Unit Price without VAT: | kr.235.98620 |
|---|---|
| Unit Price with VAT: | kr.294.98275 |



