
JBXER1G04FSSDSR | |
|---|---|
DigiKey Part Number | SOU1674-ND |
Manufacturer | |
Manufacturer Product Number | JBXER1G04FSSDSR |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | JBXER1G04FSSDSR Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 900V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Applications Industrial, Instrumentation, Medical, Telecommunications |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.218.35000 | kr.218.35 |
| 10 | kr.185.59100 | kr.1,855.91 |
| 25 | kr.173.96960 | kr.4,349.24 |
| 50 | kr.165.67060 | kr.8,283.53 |
| 100 | kr.157.76960 | kr.15,776.96 |
| 250 | kr.147.90356 | kr.36,975.89 |
| Unit Price without VAT: | kr.218.35000 |
|---|---|
| Unit Price with VAT: | kr.272.93750 |



