
SI8650BD-B-IS | |
|---|---|
DigiKey Part Number | 336-2100-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8650BD-B-IS |
Description | DGTL ISOLTR 5KV 5CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 5 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8650BD-B-IS Models |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 5 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 5/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.14000 | kr.32.14 |
| 10 | kr.24.45300 | kr.244.53 |
| 46 | kr.21.51326 | kr.989.61 |
| 138 | kr.20.05188 | kr.2,767.16 |
| 276 | kr.19.33699 | kr.5,337.01 |
| 506 | kr.18.81626 | kr.9,521.03 |
| 1.012 | kr.18.31991 | kr.18,539.75 |
| 2.530 | kr.17.79591 | kr.45,023.65 |
| Unit Price without VAT: | kr.32.14000 |
|---|---|
| Unit Price with VAT: | kr.40.17500 |











