
ERZ-E11A221S1 | |
|---|---|
DigiKey Part Number | 10-ERZ-E11A221S1-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A221S1 |
Description | VARISTOR 220V 6KA RADIAL DISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 V 6 kA Varistor 1 Circuit Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 78J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 660 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Radial, Disc |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.04800 | kr.20.48 |
| 25 | kr.1.82600 | kr.45.65 |
| 100 | kr.1.58440 | kr.158.44 |
| 250 | kr.1.46836 | kr.367.09 |
| 500 | kr.1.39848 | kr.699.24 |
| 1.000 | kr.1.34097 | kr.1,340.97 |
| 3.000 | kr.1.26999 | kr.3,809.97 |
| 6.000 | kr.1.23524 | kr.7,411.44 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

