
CY7C1041G30-10ZSXE | |
---|---|
DigiKey Part Number | 448-CY7C1041G30-10ZSXE-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1041G30-10ZSXE |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.47.49000 | kr.47.49 |
10 | kr.44.14100 | kr.441.41 |
25 | kr.42.80080 | kr.1,070.02 |
50 | kr.41.78820 | kr.2,089.41 |
135 | kr.40.34326 | kr.5,446.34 |
270 | kr.39.34578 | kr.10,623.36 |
540 | kr.38.36041 | kr.20,714.62 |
1.080 | kr.37.39034 | kr.40,381.57 |
Unit Price without VAT: | kr.47.49000 |
---|---|
Unit Price with VAT: | kr.59.36250 |