SI3019-F-GTR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 1.275
Unit Price: kr.41.05000
Datasheet
Telecom IC Direct Access Arrangement (DAA) 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3019-F-GTR

DigiKey Part Number
SI3019-F-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3019-F-GTR
Description
IC TELECOM INTERFACE 16TSSOP
Customer Reference
Detailed Description
Telecom IC Direct Access Arrangement (DAA) 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Skyworks Solutions Inc.
Current - Supply
8.5mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Mounting Type
Surface Mount
Function
Direct Access Arrangement (DAA)
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Interface
GCI, PCM, SPI
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI3019-F-FTRSkyworks Solutions Inc.1.275336-4341-1-NDkr.41.05000MFR Recommended
Last Time Buy
Last Time Buy Date: 16/09/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.47.25582kr.118,139.55
Manufacturers Standard Package
Unit Price without VAT:kr.47.25582
Unit Price with VAT:kr.59.06978