SI3019-F-GSR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 6.323
Unit Price: kr.39.75000
Datasheet
Telecom IC Direct Access Arrangement (DAA) 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3019-F-GSR

DigiKey Part Number
SI3019-F-GSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3019-F-GSR
Description
IC TELECOM INTERFACE 16SOIC
Customer Reference
Detailed Description
Telecom IC Direct Access Arrangement (DAA) 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Skyworks Solutions Inc.
Current - Supply
8.5mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Mounting Type
Surface Mount
Function
Direct Access Arrangement (DAA)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Interface
GCI, PCM, SPI
Supplier Device Package
16-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI3019-F-FSRSkyworks Solutions Inc.6.323336-4398-1-NDkr.39.75000MFR Recommended
Last Time Buy
Last Time Buy Date: 16/09/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.39.27486kr.98,187.15
Manufacturers Standard Package
Unit Price without VAT:kr.39.27486
Unit Price with VAT:kr.49.09358