
SI3019-F-FTR | |
|---|---|
DigiKey Part Number | 336-4341-2-ND - Tape & Reel (TR) 336-4341-1-ND - Cut Tape (CT) 336-4341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3019-F-FTR |
Description | IC TELECOM INTERFACE 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Skyworks Solutions Inc. | Current - Supply 8.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Function Direct Access Arrangement (DAA) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interface GCI, PCM, SPI | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.04000 | kr.60.04 |
| 10 | kr.46.70700 | kr.467.07 |
| 25 | kr.43.37840 | kr.1,084.46 |
| 100 | kr.39.71500 | kr.3,971.50 |
| 250 | kr.38.99480 | kr.9,748.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.35.13661 | kr.87,841.52 |
| Unit Price without VAT: | kr.60.04000 |
|---|---|
| Unit Price with VAT: | kr.75.05000 |


