
SI3019-F-FTR | |
|---|---|
DigiKey Part Number | 336-4341-2-ND - Tape & Reel (TR) 336-4341-1-ND - Cut Tape (CT) 336-4341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3019-F-FTR |
Description | IC TELECOM INTERFACE 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Direct Access Arrangement (DAA) | |
Interface | GCI, PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 8.5mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.28000 | kr.59.28 |
| 10 | kr.46.13700 | kr.461.37 |
| 25 | kr.42.84360 | kr.1,071.09 |
| 100 | kr.39.22700 | kr.3,922.70 |
| 250 | kr.37.50264 | kr.9,375.66 |
| 500 | kr.36.46340 | kr.18,231.70 |
| 1.000 | kr.35.60806 | kr.35,608.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.39329 | kr.70,983.23 |
| Unit Price without VAT: | kr.59.28000 |
|---|---|
| Unit Price with VAT: | kr.74.10000 |









