Similar
Similar
Similar
Similar
Similar
Similar

531BC200M000DG | |
|---|---|
DigiKey Part Number | 336-2819-ND |
Manufacturer | |
Manufacturer Product Number | 531BC200M000DG |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±7ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 98mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530FC200M000DG | Skyworks Solutions Inc. | 155 | 336-2813-ND | kr.117.42000 | Similar |
| 530SC200M000DG | Skyworks Solutions Inc. | 0 | 530SC200M000DG-ND | kr.105.70300 | Similar |
| 531FC200M000DG | Skyworks Solutions Inc. | 46 | 336-2825-ND | kr.117.42000 | Similar |
| 549BCCB000126ABG | Skyworks Solutions Inc. | 0 | 336-549BCCB000126ABG-ND | kr.193.84560 | Similar |
| 549BCCB002127ABG | Skyworks Solutions Inc. | 0 | 336-549BCCB002127ABG-ND | kr.193.84560 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.42000 | kr.117.42 |
| 10 | kr.102.06800 | kr.1,020.68 |
| 25 | kr.96.53520 | kr.2,413.38 |
| 50 | kr.92.55640 | kr.4,627.82 |
| 100 | kr.88.74480 | kr.8,874.48 |
| 250 | kr.83.95328 | kr.20,988.32 |
| 500 | kr.80.91426 | kr.40,457.13 |
| Unit Price without VAT: | kr.117.42000 |
|---|---|
| Unit Price with VAT: | kr.146.77500 |



