Similar
Similar
Similar



549BCCB002128ABG | |
|---|---|
DigiKey Part Number | 336-549BCCB002128ABG-ND |
Manufacturer | |
Manufacturer Product Number | 549BCCB002128ABG |
Description | DIFFERENTIAL/SINGLE-ENDED |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±7ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 121mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 8-SMD, No Lead |
Base Resonator | Supplier Device Package 8-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 112mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530FC200M000DG | Skyworks Solutions Inc. | 155 | 336-2813-ND | kr.117.42000 | Similar |
| 530SC200M000DG | Skyworks Solutions Inc. | 0 | 530SC200M000DG-ND | kr.105.70300 | Similar |
| 531FC200M000DG | Skyworks Solutions Inc. | 46 | 336-2825-ND | kr.117.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.193.84560 | kr.9,692.28 |
| Unit Price without VAT: | kr.193.84560 |
|---|---|
| Unit Price with VAT: | kr.242.30700 |


