549BCCB000126ABG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 155
Unit Price: kr.117.42000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.105.70300
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 46
Unit Price: kr.117.42000
Datasheet
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 8-SMD, No Lead
8 SMD

549BCCB000126ABG

DigiKey Part Number
336-549BCCB000126ABG-ND
Manufacturer
Manufacturer Product Number
549BCCB000126ABG
Description
DIFFERENTIAL/SINGLE-ENDED
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±7ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
121mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
8-SMD, No Lead
Base Resonator
Supplier Device Package
8-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.052" (1.33mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
112mA
Output
LVDS
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530FC200M000DGSkyworks Solutions Inc.155336-2813-NDkr.117.42000Similar
530SC200M000DGSkyworks Solutions Inc.0530SC200M000DG-NDkr.105.70300Similar
531FC200M000DGSkyworks Solutions Inc.46336-2825-NDkr.117.42000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.193.84560kr.9,692.28
Manufacturers Standard Package
Unit Price without VAT:kr.193.84560
Unit Price with VAT:kr.242.30700