531BC114M285DGR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.76.06708
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.76.06708
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 47
Unit Price: kr.110.63000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.76.06708
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.83.86420
Datasheet
114.285 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

531BC114M285DGR

DigiKey Part Number
531BC114M285DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
531BC114M285DGR
Description
XTAL OSC XO 114.2850MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
114.285 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±7ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
98mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVDS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530FC114M285DGRSkyworks Solutions Inc.0530FC114M285DGR-NDkr.76.06708Similar
530SC114M285DGRSkyworks Solutions Inc.0530SC114M285DGR-NDkr.76.06708Similar
530BC114M285DGSkyworks Solutions Inc.47530BC114M285DG-NDkr.110.63000Parametric Equivalent
530BC114M285DGRSkyworks Solutions Inc.0530BC114M285DGR-NDkr.76.06708Parametric Equivalent
531BC114M285DGSkyworks Solutions Inc.0531BC114M285DG-NDkr.83.86420Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.76.06708kr.19,016.77
Manufacturers Standard Package
Unit Price without VAT:kr.76.06708
Unit Price with VAT:kr.95.08385