114.285 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530BC114M285DG

DigiKey Part Number
530BC114M285DG-ND
Manufacturer
Manufacturer Product Number
530BC114M285DG
Description
XO-DIFFSE SINGLEFREQ OE_PIN2 10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
114.285 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±7ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
98mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVDS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.110.63000kr.110.63
10kr.96.18400kr.961.84
25kr.90.96880kr.2,274.22
50kr.87.21820kr.4,360.91
100kr.83.62590kr.8,362.59
250kr.79.10952kr.19,777.38
500kr.75.86114kr.37,930.57
Manufacturers Standard Package
Unit Price without VAT:kr.110.63000
Unit Price with VAT:kr.138.28750