531BC114M285DG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.83.86420
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.83.86420
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 47
Unit Price: kr.110.63000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.76.06708
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.76.06708
Datasheet
114.285 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

531BC114M285DG

DigiKey Part Number
531BC114M285DG-ND
Manufacturer
Manufacturer Product Number
531BC114M285DG
Description
XTAL OSC XO 114.2850MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
114.285 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±7ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
98mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVDS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530FC114M285DGSkyworks Solutions Inc.0530FC114M285DG-NDkr.83.86420Similar
530SC114M285DGSkyworks Solutions Inc.0530SC114M285DG-NDkr.83.86420Similar
530BC114M285DGSkyworks Solutions Inc.47530BC114M285DG-NDkr.110.63000Parametric Equivalent
530BC114M285DGRSkyworks Solutions Inc.0530BC114M285DGR-NDkr.76.06708Parametric Equivalent
531BC114M285DGRSkyworks Solutions Inc.0531BC114M285DGR-NDkr.76.06708Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.83.86420kr.4,193.21
Manufacturers Standard Package
Unit Price without VAT:kr.83.86420
Unit Price with VAT:kr.104.83025