Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514DAA000121AAGR | |
|---|---|
DigiKey Part Number | 863-514DAA000121AAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514DAA000121AAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 44mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCSL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510DAA100M000AAG | Skyworks Solutions Inc. | 0 | 863-510DAA100M000AAG-ND | kr.44.63000 | Parametric Equivalent |
| 510DAA100M000AAGR | Skyworks Solutions Inc. | 0 | 863-510DAA100M000AAGR-ND | kr.44.63000 | Parametric Equivalent |
| 511DAA100M000AAG | Skyworks Solutions Inc. | 0 | 863-511DAA100M000AAG-ND | kr.44.63000 | Parametric Equivalent |
| 511DAA100M000AAGR | Skyworks Solutions Inc. | 0 | 863-511DAA100M000AAGR-ND | kr.44.63000 | Parametric Equivalent |
| 514DAA000121AAG | Skyworks Solutions Inc. | 0 | 863-514DAA000121AAG-ND | kr.90.34500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.90.34500 | kr.90,345.00 |
| Unit Price without VAT: | kr.90.34500 |
|---|---|
| Unit Price with VAT: | kr.112.93125 |







