Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XUN735100.000000I | |
|---|---|
DigiKey Part Number | 800-XUN735100.000000ITR-ND - Tape & Reel (TR) 800-XUN735100.000000ICT-ND - Cut Tape (CT) 800-XUN735100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUN735100.000000I |
Description | CLCC 7.00X5.00X1.30 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 145mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output HCSL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUN735100.000000K | Renesas Electronics Corporation | 0 | 800-XUN735100.000000KCT-ND | kr.19.21000 | Parametric Equivalent |
| SIT9102AI-483N33E100.00000X | SiTime | 0 | SIT9102AI-483N33E100.00000X-ND | kr.40.79792 | Parametric Equivalent |
| SX7DF100.000B20F30HNN | Shenzhen SCTF Electronics | 71.800 | 5852-SX7DF100.000B20F30HNNTR-ND | kr.20.35100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.43000 | kr.34.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.48246 | kr.22,482.46 |
| Unit Price without VAT: | kr.34.43000 |
|---|---|
| Unit Price with VAT: | kr.43.03750 |




