511JBA171M875BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.39.61000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.39.61000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.14.18251
Datasheet
New at DigiKey
171.875 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511JBA171M875BAGR

DigiKey Part Number
863-511JBA171M875BAGR-ND
Manufacturer
Manufacturer Product Number
511JBA171M875BAGR
Description
XTAL OSC XO 171.8750MHZ LVDS SMD
Customer Reference
Detailed Description
171.875 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
23mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
LVDS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511JBA171M875BAGSkyworks Solutions Inc.0863-511JBA171M875BAG-NDkr.39.61000Parametric Equivalent
511JBA171M875BAGRSkyworks Solutions Inc.0863-511JBA171M875BAGR-NDkr.39.61000Parametric Equivalent
XUL516171.875000IRenesas Electronics Corporation0800-XUL516171.875000ITR-NDkr.14.18251Parametric Equivalent
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.39.61000kr.39.61
10kr.34.40200kr.344.02
25kr.32.53720kr.813.43
50kr.31.19240kr.1,559.62
100kr.29.90390kr.2,990.39
250kr.28.28348kr.7,070.87
500kr.27.11776kr.13,558.88
1.000kr.26.00120kr.26,001.20
2.500kr.24.83875kr.62,096.88
Manufacturers Standard Package
Unit Price without VAT:kr.39.61000
Unit Price with VAT:kr.49.51250