Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511JBA171M875BAG | |
|---|---|
DigiKey Part Number | 863-511JBA171M875BAG-ND |
Manufacturer | |
Manufacturer Product Number | 511JBA171M875BAG |
Description | XTAL OSC XO 171.8750MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 171.875 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511JBA171M875BAG | Skyworks Solutions Inc. | 0 | 863-511JBA171M875BAG-ND | kr.39.61000 | Parametric Equivalent |
| 511JBA171M875BAGR | Skyworks Solutions Inc. | 0 | 863-511JBA171M875BAGR-ND | kr.39.61000 | Parametric Equivalent |
| XUL516171.875000I | Renesas Electronics Corporation | 0 | 800-XUL516171.875000ITR-ND | kr.14.18251 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.61000 | kr.39.61 |
| 10 | kr.34.40200 | kr.344.02 |
| 25 | kr.32.53720 | kr.813.43 |
| 50 | kr.31.19240 | kr.1,559.62 |
| 100 | kr.29.90390 | kr.2,990.39 |
| 250 | kr.28.28348 | kr.7,070.87 |
| 500 | kr.27.11776 | kr.13,558.88 |
| 1.000 | kr.26.00120 | kr.26,001.20 |
| 2.500 | kr.24.83875 | kr.62,096.88 |
| Unit Price without VAT: | kr.39.61000 |
|---|---|
| Unit Price with VAT: | kr.49.51250 |



