Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511ABA150M000BAGR | |
|---|---|
DigiKey Part Number | 863-511ABA150M000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511ABA150M000BAGR |
Description | XTAL OSC XO 150.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 43mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVPECL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510ABA150M000BAG | Skyworks Solutions Inc. | 0 | 863-510ABA150M000BAG-ND | kr.39.61000 | Parametric Equivalent |
| 510ABA150M000BAGR | Skyworks Solutions Inc. | 0 | 863-510ABA150M000BAGR-ND | kr.39.61000 | Parametric Equivalent |
| 511ABA150M000BAG | Skyworks Solutions Inc. | 0 | 863-511ABA150M000BAG-ND | kr.39.61000 | Parametric Equivalent |
| 511ABA150M000BAGR | Skyworks Solutions Inc. | 0 | 863-511ABA150M000BAGR-ND | kr.39.61000 | Parametric Equivalent |
| 511ACA150M000BAG | Skyworks Solutions Inc. | 0 | 863-511ACA150M000BAG-ND | kr.39.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.61000 | kr.39.61 |
| 10 | kr.34.40200 | kr.344.02 |
| 25 | kr.32.53720 | kr.813.43 |
| 50 | kr.31.19240 | kr.1,559.62 |
| 100 | kr.29.90390 | kr.2,990.39 |
| 250 | kr.28.28348 | kr.7,070.87 |
| 500 | kr.27.11776 | kr.13,558.88 |
| 1.000 | kr.26.00120 | kr.26,001.20 |
| 2.500 | kr.24.83875 | kr.62,096.88 |
| Unit Price without VAT: | kr.39.61000 |
|---|---|
| Unit Price with VAT: | kr.49.51250 |





