Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT9121AI-1C2N33E150.000000T | |
|---|---|
DigiKey Part Number | SIT9121AI-1C2N33E150.000000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-1C2N33E150.000000T |
Description | MEMS OSC XO 150.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-1C2N33E150.000000T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 35mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-1C1-33E150.000000 | SiTime | 0 | 1473-SIT9120AI-1C1-33E150.000000-ND | kr.38.42000 | Parametric Equivalent |
| SIT9120AI-1C2-33E150.000000 | SiTime | 0 | 1473-SIT9120AI-1C2-33E150.000000-ND | kr.36.26000 | Parametric Equivalent |
| SIT9121AI-1C2N33E150.000000Y | SiTime | 0 | 1473-SIT9121AI-1C2N33E150.000000YTR-ND | kr.15.36778 | Parametric Equivalent |
| SIT9120AI-1C2-33E150.000000Y | Rochester Electronics, LLC | 1.000 | 2156-SIT9120AI-1C2-33E150.000000Y-ND | kr.19.08340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.70645 | kr.41,119.35 |
| Unit Price without VAT: | kr.13.70645 |
|---|---|
| Unit Price with VAT: | kr.17.13306 |


