Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510CCB27M0000AAG | |
|---|---|
DigiKey Part Number | 863-510CCB27M0000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CCB27M0000AAG |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CCA27M0000AAG | Skyworks Solutions Inc. | 0 | 863-510CCA27M0000AAG-ND | kr.4.69000 | Parametric Equivalent |
| 510CCA27M0000AAGR | Skyworks Solutions Inc. | 0 | 863-510CCA27M0000AAGR-ND | kr.4.69000 | Parametric Equivalent |
| 510CCB27M0000AAG | Skyworks Solutions Inc. | 0 | 863-510CCB27M0000AAG-ND | kr.4.69000 | Parametric Equivalent |
| 510CCB27M0000AAGR | Skyworks Solutions Inc. | 0 | 863-510CCB27M0000AAGR-ND | kr.4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.13000 | kr.35.13 |
| 10 | kr.30.53100 | kr.305.31 |
| 25 | kr.28.87320 | kr.721.83 |
| 50 | kr.27.67960 | kr.1,383.98 |
| 100 | kr.26.53550 | kr.2,653.55 |
| 250 | kr.25.09744 | kr.6,274.36 |
| 500 | kr.24.06262 | kr.12,031.31 |
| 1.000 | kr.23.07158 | kr.23,071.58 |
| 2.500 | kr.21.82556 | kr.54,563.90 |
| Unit Price without VAT: | kr.35.13000 |
|---|---|
| Unit Price with VAT: | kr.43.91250 |


