510CCA27M0000AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.35.13000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.35.13000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.35.13000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.35.13000
Datasheet
New at DigiKey
27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CCA27M0000AAG

DigiKey Part Number
863-510CCA27M0000AAG-ND
Manufacturer
Manufacturer Product Number
510CCA27M0000AAG
Description
XTAL OSC XO 27.0000MHZ CMOS SMD
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510CCA27M0000AAGSkyworks Solutions Inc.0863-510CCA27M0000AAG-NDkr.35.13000Parametric Equivalent
510CCA27M0000AAGRSkyworks Solutions Inc.0863-510CCA27M0000AAGR-NDkr.35.13000Parametric Equivalent
510CCB27M0000AAGSkyworks Solutions Inc.0863-510CCB27M0000AAG-NDkr.35.13000Parametric Equivalent
510CCB27M0000AAGRSkyworks Solutions Inc.0863-510CCB27M0000AAGR-NDkr.35.13000Parametric Equivalent
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.35.13000kr.35.13
10kr.30.53100kr.305.31
25kr.28.87320kr.721.83
50kr.27.67960kr.1,383.98
100kr.26.53550kr.2,653.55
250kr.25.09744kr.6,274.36
500kr.24.06262kr.12,031.31
1.000kr.23.07158kr.23,071.58
2.500kr.21.82556kr.54,563.90
Manufacturers Standard Package
Unit Price without VAT:kr.35.13000
Unit Price with VAT:kr.43.91250