510ACA20M0000BAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.39.18000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.39.18000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.45.83820
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.41.56784
Datasheet
New at DigiKey
20 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510ACA20M0000BAG

DigiKey Part Number
863-510ACA20M0000BAG-ND
Manufacturer
Manufacturer Product Number
510ACA20M0000BAG
Description
XTAL OSC XO 20.0000MHZ LVPECL
Customer Reference
Detailed Description
20 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
43mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
LVPECL
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510ACA20M0000BAGSkyworks Solutions Inc.0863-510ACA20M0000BAG-NDkr.39.18000Parametric Equivalent
510ACA20M0000BAGRSkyworks Solutions Inc.0863-510ACA20M0000BAGR-NDkr.39.18000Parametric Equivalent
591AG20M0000DGSkyworks Solutions Inc.0863-591AG20M0000DG-NDkr.45.83820Parametric Equivalent
591AG20M0000DGRSkyworks Solutions Inc.0863-591AG20M0000DGRTR-NDkr.41.56784Parametric Equivalent
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.39.18000kr.39.18
10kr.34.02700kr.340.27
25kr.32.18200kr.804.55
50kr.30.85180kr.1,542.59
100kr.29.57740kr.2,957.74
250kr.27.97460kr.6,993.65
500kr.26.82162kr.13,410.81
1.000kr.25.71726kr.25,717.26
2.500kr.24.56750kr.61,418.75
Manufacturers Standard Package
Unit Price without VAT:kr.39.18000
Unit Price with VAT:kr.48.97500