Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591AG20M0000DGR | |
|---|---|
DigiKey Part Number | 863-591AG20M0000DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 591AG20M0000DGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 125mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510ACA20M0000BAG | Skyworks Solutions Inc. | 0 | 863-510ACA20M0000BAG-ND | kr.39.18000 | Parametric Equivalent |
| 510ACA20M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510ACA20M0000BAGR-ND | kr.39.18000 | Parametric Equivalent |
| 591AG20M0000DG | Skyworks Solutions Inc. | 0 | 863-591AG20M0000DG-ND | kr.45.83820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.41.56784 | kr.10,391.96 |
| Unit Price without VAT: | kr.41.56784 |
|---|---|
| Unit Price with VAT: | kr.51.95980 |



