SIT1533AI-H4-D26-32.768E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 98
Unit Price: kr.1.17000
Datasheet

Parametric Equivalent


SiTime
In Stock: 1.763
Unit Price: kr.1.17000
Datasheet

Parametric Equivalent


SiTime
In Stock: 592
Unit Price: kr.0.99440
Datasheet
32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-SMD, No Lead
Nanodrive programmable outswing
Replacing Crystal technology with MEMS Oscillators

SIT1533AI-H4-D26-32.768E

DigiKey Part Number
1473-30152-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT1533AI-H4-D26-32.768E
Description
MEMS OSC XO 32.7680KHZ NANODRIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1533AI-H4-D26-32.768E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±100ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
1.4µA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2x1.2)
Type
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency
Height - Seated (Max)
0.024" (0.60mm)
Output
NanoDrive™
Base Product Number
Voltage - Supply
1.2V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT1533AI-H4-AA3-32.768ESiTime981473-30149-1-NDkr.1.17000Parametric Equivalent
SIT1533AI-H4-D14-32.768ESiTime1.7631473-30151-1-NDkr.1.17000Parametric Equivalent
SIT1533AI-H4-D26-32.768ESiTime5921473-30152-2-NDkr.0.99440Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 592 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.15264kr.5,152.64
Manufacturers Standard Package
Unit Price without VAT:kr.5.15264
Unit Price with VAT:kr.6.44080

Other Suppliers on DigiKey

592In Stock
Ships from Rochester Electronics, LLC