32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-SMD, No Lead
Nanodrive programmable outswing
MEMS Oscillator ruggedness vs quartz part 1

SIT1533AI-H4-AA3-32.768E

DigiKey Part Number
1473-30149-2-ND - Tape & Reel (TR)
1473-30149-1-ND - Cut Tape (CT)
1473-30149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1533AI-H4-AA3-32.768E
Description
MEMS OSC XO 32.7680KHZ NANODRIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1533AI-H4-AA3-32.768E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±100ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
1.4µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2x1.2)
Type
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency
Height - Seated (Max)
0.024" (0.60mm)
Output
NanoDrive™
Base Product Number
Voltage - Supply
1.2V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT1533AI-H4-D14-32.768ESiTime1.7631473-30151-1-NDkr.8.75000Parametric Equivalent
SIT1533AI-H4-D26-32.768ESiTime5921473-30152-2-NDkr.7.41778Parametric Equivalent
In-Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.75000kr.8.75
10kr.7.62700kr.76.27
25kr.7.21240kr.180.31
50kr.6.91320kr.345.66
100kr.6.62780kr.662.78
250kr.6.26772kr.1,566.93
500kr.6.00842kr.3,004.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.76008kr.5,760.08
2.000kr.5.52217kr.11,044.34
3.000kr.5.38765kr.16,162.95
5.000kr.5.22289kr.26,114.45
7.000kr.5.11722kr.35,820.54
10.000kr.5.00760kr.50,076.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.75000
Unit Price with VAT:kr.10.93750