AMW106-E03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 6
Unit Price: kr.1,264.32000
Datasheet
AMW106 Moray, Numbat, WICED 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMW106 Moray, Numbat, WICED 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
AMW106-E03

AMW106-E03

DigiKey Part Number
1586-1021-ND
Manufacturer
Manufacturer Product Number
AMW106-E03
Description
MORAY BRD FOR AMW106 NUMBAT
Customer Reference
Detailed Description
AMW106 Moray, Numbat, WICED 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Obsolete
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AMW106
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes