
SLWSTK6121A | |
|---|---|
DigiKey Part Number | 336-5883-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6121A |
Description | WGM160P WI-FI MODULE STARTER KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | WGM160P Wizard Gecko 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WGM160P | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,264.32000 | kr.1,264.32 |
| Unit Price without VAT: | kr.1,264.32000 |
|---|---|
| Unit Price with VAT: | kr.1,580.40000 |

