
ASG000 | |
|---|---|
DigiKey Part Number | 1586-1029-ND |
Manufacturer | |
Manufacturer Product Number | ASG000 |
Description | KAROO BACKPACK FOR MORAY106 |
Customer Reference | |
Detailed Description | Plated Through Hole Protoboard Moray Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Platform | Moray | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.21000 | kr.85.21 |
| 10 | kr.67.05800 | kr.670.58 |
| Unit Price without VAT: | kr.85.21000 |
|---|---|
| Unit Price with VAT: | kr.106.51250 |

