43IP32FA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.28,214.59000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.52,089.63000

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.39,908.65000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.32,580.31000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.56,772.42000

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.35,055.89000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.76,133.70000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.115,173.26000
Image for 43IP32FA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43IP32FA

DigiKey Part Number
3473-43IP32FA-ND
Manufacturer
Manufacturer Product Number
43IP32FA
Description
CONTACTOR,FVR,S3.5,3PH,120/240VA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 115 A 110 ~ 240VAC Coil Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
110 ~ 240VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
115 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 40°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
Copper
Operate Time
41 ms
Release Time
19 ms
Coil Power
310VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.106,244.45000kr.106,244.45
Manufacturers Standard Package
Unit Price without VAT:kr.106,244.45000
Unit Price with VAT:kr.132,805.56250