Parametric Equivalent

43JG32FA | |
|---|---|
DigiKey Part Number | 3473-43JG32FA-ND |
Manufacturer | |
Manufacturer Product Number | 43JG32FA |
Description | CONTACTOR,FVR,S4,3PH,120/240VAC, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 135 A 110 ~ 240VAC Coil Chassis Mount |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 110 ~ 240VAC | Operate Time 34 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 12 ms |
Contact Rating (Current) 135 A | Coil Power 510VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40JG320A | Siemens | 0 | 3473-40JG320A-ND | kr.39,908.65000 | Parametric Equivalent |
| 40JG32BA | Siemens | 0 | 3473-40JG32BA-ND | kr.32,580.31000 | Parametric Equivalent |
| 40JG32FA | Siemens | 0 | 3473-40JG32FA-ND | kr.56,772.42000 | Parametric Equivalent |
| 40JG82BA | Siemens | 0 | 3473-40JG82BA-ND | kr.35,055.89000 | Parametric Equivalent |
| 43JG32BA | Siemens | 0 | 3473-43JG32BA-ND | kr.76,133.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115,173.26000 | kr.115,173.26 |
| Unit Price without VAT: | kr.115,173.26000 |
|---|---|
| Unit Price with VAT: | kr.143,966.57500 |




