Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

40IP32FA | |
|---|---|
DigiKey Part Number | 3473-40IP32FA-ND |
Manufacturer | |
Manufacturer Product Number | 40IP32FA |
Description | CONTACTOR,FVNR,S3.5,3PH,120/240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 115 A 110 ~ 240VAC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 115 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Copper | |
Operate Time | 41 ms | |
Release Time | 19 ms | |
Coil Power | 310VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52,089.63000 | kr.52,089.63 |
| Unit Price without VAT: | kr.52,089.63000 |
|---|---|
| Unit Price with VAT: | kr.65,112.03750 |




