80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1608D800TF

DigiKey Part Number
3442-GZ1608D800TFTR-ND - Tape & Reel (TR)
3442-GZ1608D800TFCT-ND - Cut Tape (CT)
3442-GZ1608D800TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ1608D800TF
Description
FERRITE BEAD 80 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2506038007Y0Fair-Rite Products Corp.3.8501934-1627-1-NDkr.0.89000Parametric Equivalent
BBBK00160808800Y00Pulse Electronics9.825553-BBBK00160808800Y00CT-NDkr.0.63000Parametric Equivalent
BMC1JY0080ANTE Connectivity Passive Product7.5681712-BMC1JY0080ANCT-NDkr.0.63000Parametric Equivalent
EBMS160808A800Max Echo3.6755262-EBMS160808A800CT-NDkr.0.63000Parametric Equivalent
MMZ1608S800CTAH0TDK2.950445-MMZ1608S800CTAH0CT-NDkr.0.63000Parametric Equivalent
In-Stock: 7.980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
25kr.0.24600kr.6.15
50kr.0.22060kr.11.03
100kr.0.19780kr.19.78
250kr.0.17092kr.42.73
500kr.0.15228kr.76.14
1.000kr.0.13517kr.135.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10469kr.418.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750