80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2506038007Y0

DigiKey Part Number
1934-1627-2-ND - Tape & Reel (TR)
1934-1627-1-ND - Cut Tape (CT)
1934-1627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2506038007Y0
Description
FERRITE BEAD 80 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
2506038007Y0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
Fair-Rite Products Corp.
DC Resistance (DCR) (Max)
150mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LI0603G800R-10Laird-Signal Integrity Products20.862240-2369-1-NDkr.0.82000Similar
In-Stock: 3.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.64000kr.6.40
25kr.0.55800kr.13.95
50kr.0.49960kr.24.98
100kr.0.44700kr.44.70
250kr.0.38396kr.95.99
500kr.0.34058kr.170.29
1.000kr.0.30039kr.300.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22830kr.913.20
8.000kr.0.19594kr.1,567.52
12.000kr.0.19496kr.2,339.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250