80 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBBK00160808800Y00

DigiKey Part Number
553-BBBK00160808800Y00TR-ND - Tape & Reel (TR)
553-BBBK00160808800Y00CT-ND - Cut Tape (CT)
553-BBBK00160808800Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBBK00160808800Y00
Description
FERRITE BEAD 80 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
25kr.0.20800kr.5.20
50kr.0.18760kr.9.38
100kr.0.16800kr.16.80
250kr.0.14532kr.36.33
500kr.0.12958kr.64.79
1.000kr.0.11526kr.115.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08965kr.358.60
8.000kr.0.07820kr.625.60
12.000kr.0.07187kr.862.44
20.000kr.0.06427kr.1,285.40
28.000kr.0.06182kr.1,730.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750