


BC807-16 | |
|---|---|
DigiKey Part Number | 5399-BC807-16TR-ND - Tape & Reel (TR) 5399-BC807-16CT-ND - Cut Tape (CT) 5399-BC807-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16 |
Description | 45V 300MW 100@100MA,1V 500MA PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16-AU_R1_000A1 | Panjit International Inc. | 1.456 | 3757-BC807-16-AU_R1_000A1CT-ND | kr.0.96000 | Parametric Equivalent |
| BC807-16_R1_00001 | Panjit International Inc. | 2.075 | 3757-BC807-16_R1_00001CT-ND | kr.1.03000 | Parametric Equivalent |
| BC807-16LT1G | onsemi | 11.264 | BC807-16LT1GOSCT-ND | kr.1.09000 | Parametric Equivalent |
| BC807-16LT3G | onsemi | 27.790 | BC807-16LT3GOSCT-ND | kr.1.09000 | Parametric Equivalent |
| BC807-40 | Good-Ark Semiconductor | 8 | 4786-BC807-40CT-ND | kr.0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.42300 | kr.4.23 |
| 100 | kr.0.25900 | kr.25.90 |
| 500 | kr.0.18602 | kr.93.01 |
| 1.000 | kr.0.16230 | kr.162.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.13188 | kr.395.64 |
| 6.000 | kr.0.11646 | kr.698.76 |
| 9.000 | kr.0.10858 | kr.977.22 |
| 15.000 | kr.0.09971 | kr.1,495.65 |
| 21.000 | kr.0.09444 | kr.1,983.24 |
| 30.000 | kr.0.08932 | kr.2,679.60 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |


