
BC807-16_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BC807-16_R1_00001TR-ND - Tape & Reel (TR) 3757-BC807-16_R1_00001CT-ND - Cut Tape (CT) 3757-BC807-16_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16_R1_00001 |
Description | TRANS PNP 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 330 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.64000 | kr.6.40 |
100 | kr.0.39300 | kr.39.30 |
500 | kr.0.28518 | kr.142.59 |
1.000 | kr.0.25018 | kr.250.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.20169 | kr.605.07 |
6.000 | kr.0.17941 | kr.1,076.46 |
9.000 | kr.0.16805 | kr.1,512.45 |
15.000 | kr.0.15525 | kr.2,328.75 |
21.000 | kr.0.14767 | kr.3,101.07 |
30.000 | kr.0.14029 | kr.4,208.70 |
75.000 | kr.0.12408 | kr.9,306.00 |
150.000 | kr.0.11405 | kr.17,107.50 |
300.000 | kr.0.10562 | kr.31,686.00 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |