
BC807-16-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC807-16-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC807-16-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC807-16-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16-AU_R1_000A1 |
Description | TRANS PNP 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 330 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16_R1_00001 | Panjit International Inc. | 2.075 | 3757-BC807-16_R1_00001CT-ND | kr.1.01000 | Parametric Equivalent |
| BCX17,215 | Nexperia USA Inc. | 388 | 1727-2928-1-ND | kr.1.46000 | Similar |
| BCX17,235 | Nexperia USA Inc. | 63 | 1727-8491-1-ND | kr.1.46000 | Similar |
| MMBTA55-7-F | Diodes Incorporated | 35.840 | MMBTA55-FDICT-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.56400 | kr.5.64 |
| 100 | kr.0.34680 | kr.34.68 |
| 500 | kr.0.25068 | kr.125.34 |
| 1.000 | kr.0.21936 | kr.219.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17940 | kr.538.20 |
| 6.000 | kr.0.15919 | kr.955.14 |
| 9.000 | kr.0.14886 | kr.1,339.74 |
| 15.000 | kr.0.13723 | kr.2,058.45 |
| 21.000 | kr.0.13034 | kr.2,737.14 |
| 30.000 | kr.0.12363 | kr.3,708.90 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

