SZA05A0A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 220
Unit Price: kr.11.16000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 9
Unit Price: kr.33.73000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.7.81088
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.14.35249
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.11.09500
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.17.78370
Datasheet

Similar


Cree LED
In Stock: 1.931
Unit Price: kr.7.86000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.6.34634
Datasheet
LED Lighting Color Z Power Amber 592nm (Typ) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting Color Z Power Amber 592nm (Typ) 1414 (3535 Metric)

SZA05A0A

DigiKey Part Number
897-1120-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZA05A0A
Description
LED Z-POWER AMBER 592NM SMD
Customer Reference
Detailed Description
LED Lighting Color Z Power Amber 592nm (Typ) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
700mA
Mfr
Luminous Flux @ Current/Temperature
46lm (Typ)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
123°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
Wavelength
592nm (Typ)
Supplier Device Package
SMD
Current - Test
350mA
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Voltage - Forward (Vf) (Typ)
2.3V
Height - Seated (Max)
0.085" (2.15mm)
Lumens/Watt @ Current - Test
57 lm/W
Thermal Resistance of Package
9°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCAMB-L1-R250-00401Cree LED220XPCAMB-L1-R250-00401CT-NDkr.11.16000Direct
ELSW-F51Y1-0LPNM-AA3A5Everlight Electronics Co Ltd91080-1303-1-NDkr.33.73000Similar
XPCAMB-L1-0000-00503Cree LED0XPCAMB-L1-0000-00503-NDkr.7.81088Similar
XPEAMB-L1-0000-00703Cree LED0XPEAMB-L1-0000-00703-NDkr.14.35249Similar
XPEAMB-L1-0000-00803Cree LED0XPEAMB-L1-0000-00803-NDkr.11.09500Similar
Obsolete
This product is no longer manufactured. View Substitutes